Arrow Electronic Components Online
LM48901SQX/NOPB|TI|limage
LM48901SQX/NOPB|TI|simage
Audio Amplifiers

LM48901SQX/NOPB

Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 32-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.06%@8Ohm@500mW
  • Output Signal Type
    Differential
  • Output Type
    3-Channel Stereo|4-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    1.62|2.7
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    1.98|5.5
  • Maximum Quiescent Current (mA)
    6.2@1.8V/8.25@5V/21@5V
  • Power Supply Type
    Quad
  • Typical Output Power x Channels @ Load (W)
    3.2x3@4Ohm|2.8x4@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources