Audio Amplifiers
LM4889MMX/NOPB
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.1%@8Ohm@400mW
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.2
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
8@5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
1x1@8Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

