Arrow Electronic Components Online
LM4857SP/NOPB|TI|simage
LM4857SP/NOPB|TI|limage
Audio Amplifiers

LM4857SP/NOPB

Audio Amp Earpiece/Headphone/Speaker 1-CH Mono/2-CH Stereo 0.135W Class-AB 28-Pin UQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Earpiece/Headphone/Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.05%@8Ohm@400mW|0.04%@32Ohm@15mW
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    40
  • Minimum Dual Supply Voltage (V)
    2.5|2.7
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    21@5V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    0.135x1@32Ohm|1.6x2@4Ohm|0.075x2@32Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max) mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources