Audio Amplifiers
LM48556TLX/NOPB
Audio Amp Speaker 1-CH Mono Class-AB 12-Pin uSMD T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.01%
Output Signal Type
Differential
Output Type
1-Channel Mono
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
5
Maximum Quiescent Current (mA)
10@4.5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36 mm
Package Width
1.49 mm
Package Length
2 mm
PCB changed
12
Standard Package Name
BGA
Supplier Package
uSMD
Pin Count
12
Lead Shape
Ball

