Arrow Electronic Components Online
LM4838MTEX/NOPB|TI|simage
LM4838MTEX/NOPB|TI|limage
Audio Amplifiers

LM4838MTEX/NOPB

Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.3%@8Ohm@1W
  • Output Signal Type
    Differential|Single
  • Output Type
    2-Channel Stereo
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    30@5V
  • Minimum Load Resistance (Ohm)
    3
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    2.2x2@3Ohm|0.095x2@32Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources