Arrow Electronic Components Online
LM48100QMHX/NOPB|TI|simage
LM48100QMHX/NOPB|TI|limage
Audio Amplifiers

LM48100QMHX/NOPB

Audio Amp Speaker 1-CH Mono 1.6W Class-AB Automotive AEC-Q100 14-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.04%@8Ohm@850mW
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    1.8|3
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    9@5V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    1.6x1@8Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources