Audio Amplifiers
LM4755TS/NOPB
Audio Amp Speaker 2-CH Stereo 11W Class-AB 10-Pin(9+Tab) TO-263 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-AB
THDN
0.08%@8Ohm@2W
Output Signal Type
Single
Output Type
2-Channel Stereo
Maximum Output Current (mA)
2000(Min)
Minimum Single Supply Voltage (V)
9
Typical Single Supply Voltage (V)
12|15|18|24|28
Maximum Single Supply Voltage (V)
32
Maximum Quiescent Current (mA)
15@24V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
11x2@4Ohm
Maximum Power Dissipation (mW)
62500
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57 mm
Package Width
8.69 mm
Package Length
10.16 mm
PCB changed
9
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
10
Lead Shape
Gull-wing

