Voltage References
LM4040C41IDBZTG4
V-Ref Fixed 4.096V 15mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
Yes
PPAP
No
Output Type
Fixed
Topology
Shunt
Initial Accuracy
0.5%
Maximum Temperature Coefficient
30ppm/°C(Typ)
Load Regulation
7mV
Output Voltage (V)
4.096
Maximum Output Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

