Microcontrollers - MCUs
LM3S6610-IBZ25-A2T
MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 108-Pin NFBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete-Unconfirmed
HTS
LM3S6610IBZ25A2T
Automotive
No
PPAP
No
Family Name
Stellaris
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
25
Maximum Clock Rate (MHz)
25
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
32KB
Programmability
Yes
Interface Type
Ethernet/I2C/SSI/UART
Number of I/Os
46
No. of Timers
6
PWM
2
USART
0
UART
3
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
1
Watchdog
1
Analog Comparators
3
Minimum Operating Supply Voltage (V)
3|2.25|2.3
Typical Operating Supply Voltage (V)
2.5|3|3.3
Maximum Operating Supply Voltage (V)
2.75|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
108
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
108
Lead Shape
Ball

