Arrow Electronic Components Online
LM395T|TI|simage
LM395T|TI|limage
GP BJT

LM395T

Trans GP BJT NPN 36V 3-Pin(3+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM395T
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    36
  • Maximum Collector-Emitter Voltage (V)
    36
  • Maximum Base-Emitter Voltage (V)
    36
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.89(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources