Supervisory Circuits
LM3880MFE-1AE/NOPB
Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Number of Supervisors
3
Output Driver
Open Drain
Minimum Reset Threshold Voltage (V)
1
Typical Reset Threshold Voltage (V)
1.25
Maximum Reset Threshold Voltage (V)
1.4
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
Yes
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Type
Power Supply Sequencer
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

