Arrow Electronic Components Online
LM3880MFE1AC/NOPB|TI|simage
LM3880MFE1AC/NOPB|TI|limage
Supervisory Circuits

LM3880MFE-1AC/NOPB

Processor Supervisor 1.25V 3 Open Drain 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    3
  • Output Driver
    Open Drain
  • Minimum Reset Threshold Voltage (V)
    1
  • Typical Reset Threshold Voltage (V)
    1.25
  • Maximum Reset Threshold Voltage (V)
    1.4
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    Yes
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Type
    Power Supply Sequencer
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources