Power Management Development Boards and Kits
LM3880EVAL
LM3880 Voltage Supervisory Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Voltage Supervisory
Input Voltage Range
2.7VDC to 5.5VDC
Supported Device
LM3880

