Arrow Electronic Components Online
LM386MMX1/NOPB|TI|simage
LM386MMX1/NOPB|TI|limage
Audio Amplifiers

LM386MMX-1/NOPB

Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.2%@8Ohm@125mW
  • Output Signal Type
    Single
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    4
  • Typical Single Supply Voltage (V)
    5|9
  • Maximum Single Supply Voltage (V)
    12
  • Maximum Input Bias Current (uA)
    0.25(Typ)@6V
  • Maximum Quiescent Current (mA)
    8@6V
  • Minimum Load Resistance (Ohm)
    8
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    0.325x1@8Ohm
  • Maximum Power Dissipation (mW)
    595
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.1(Max) mm
  • Package Length
    3.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources