Power Management Development Boards and Kits
LM3743-1000EVAL
LM3743 Voltage Mode PWM Controller 0.8V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
9030.90.66.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Voltage Mode PWM Controller
Number of Outputs
1
Output Voltage Range (VDC)
0.8(Min)
Input Voltage Range
3VDC to 5.5VDC
Typical Switching Frequency (kHz)
3000|1000
Supported Device
LM3743

