Arrow Electronic Components Online
LM3686TLEAADW/NOPB|TI|simage
LM3686TLEAADW/NOPB|TI|limage
PMIC Solutions

LM3686TLE-AADW/NOPB

STEP-DOWN DC-DC CONVERTER WITH INTEGRATED LOW DROPOUT REGULATOR AND STARTUP MODE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Maximum Switching Frequency (kHz)
    3000
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max) mm
  • Package Width
    1.72(Max) mm
  • Package Length
    2.47(Max) mm
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    12
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources