Arrow Electronic Components Online
LM361M|TI|simage
LM361M|TI|limage
Linear Comparators

LM361M

Comparator Single ±15V/5.25V 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM361M
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Differential Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Maximum Propagation Delay Time (ns)
    20
  • Output Type
    Complementary TTL
  • Maximum Operating Supply Voltage (V)
    ±15|5.25
  • Maximum Input Offset Voltage (mV)
    5@5V@0C to 70C
  • Maximum Dual Supply Voltage (V)
    ±15|5.25
  • Typical Voltage Gain (dB)
    69.54
  • Typical Voltage Gain Range (dB)
    40 to 70
  • Maximum Input Bias Current (uA)
    10(Typ)@5V
  • Maximum Supply Current (mA)
    20@5.25V@0C to 70C
  • Maximum Test Temperature (°C)
    70
  • Minimum Test Temperature (°C)
    0
  • Maximum Power Dissipation (mW)
    600
  • Power Supply Type
    Triple
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    8.75(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources