Arrow Electronic Components Online
LM35CZ/LFT1|TI|simage
LM35CZ/LFT1|TI|limage
Temperature and Humidity Sensors

LM35CZ/LFT1

Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Accuracy
    ±0.4°C
  • Sensor Gain
    10mV/°C
  • Interface Type
    Serial (2-Wire)
  • Output Type
    Analog
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    5.34(Max)
  • Package Width
    4.19(Max)
  • Package Length
    5.21(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Formed

Documentation and Resources

Datasheets
Design resources