Arrow Electronic Components Online
LM359MX/NOPB|TI|simage
LM359MX/NOPB|TI|limage
Special Purpose Amplifiers

LM359MX/NOPB

SP Amp DIFF AMP Dual 22V 14-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    2
  • Typical Gain Bandwidth Product (MHz)
    400
  • Typical Output Current (mA)
    40@12V
  • Maximum Operating Supply Voltage (V)
    22
  • Maximum Supply Voltage Range (V)
    20 to 30
  • Minimum Single Supply Voltage (V)
    5
  • Typical Single Supply Voltage (V)
    9|12|15|18
  • Maximum Single Supply Voltage (V)
    22
  • Maximum Input Bias Current (uA)
    15@12V
  • Maximum Input Resistance (MOhm)
    0.0025(Typ)@12V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources