| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Inverting|Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 16 to 24 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1(Min) |
| Maximum Output Current (A) | 0.75 |
| Minimum Input Voltage (V) | 2 |
| Maximum Input Voltage (V) | 40 |
| Operating Supply Voltage Range (V) | 2 to 40 |
| Line Regulation | 0.01%/V |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 8 |
| Lead Shape | Through Hole |