Arrow Electronic Components Online
LM3578AM/NOPB|TI|simage
LM3578AM/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM3578AM/NOPB

Conv DC-DC 2V to 40V Inv/Step Down Single-Out 1V 0.75A 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    16 to 24
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1(Min)
  • Maximum Output Current (A)
    0.75
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    2 to 40
  • Line Regulation
    0.01%/V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources