Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
2
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
5.5 to 8.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max) mm
PCB changed
16
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
16
Lead Shape
Ball

