LED Drivers
LM3561TMX/NOPB
Synchronous Boost Converter With 600-mA High-Side LED Driver
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
-0.3
Maximum Operating Supply Voltage (V)
6
Output Voltage Range (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.47(Max) mm
Package Width
1.24(Max) mm
Package Length
1.64(Max) mm
PCB changed
12
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
12
Lead Shape
Ball

