| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| 2.5 | |
| 5.5 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 - 0.27(Max) mm |
| Package Width | 1.58 mm |
| Package Length | 2.1 mm |
| PCB changed | 12 |
| Supplier Package | Micro SMD |
| 12 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

