LED Drivers
LM3555TLE/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
5.5
Output Voltage Range (V)
5.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6 - 0.27(Max) mm
Package Width
1.58 mm
Package Length
2.1 mm
PCB changed
12
Supplier Package
Micro SMD
Pin Count
12
Lead Shape
Ball

