LED Drivers
LM3549SQX/NOPB
LED Driver 3 Segment 3000uA Supply Current 24-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Number of Segments
3
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
2.7 to 4.6
Maximum Supply Current (uA)
3000
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead

