Arrow Electronic Components Online
LM3544ML/NOPB|TI|simage
LM3544ML/NOPB|TI|limage
USB Power Switches

LM3544M-L/NOPB

USB Power Switch Quad 5.5V 0.8A 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    4
  • Current Limit (A)
    0.8
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch On Resistance (mOhm)
    95
  • Typical UVLO Threshold (V)
    1.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Typical Turn-On Delay Time (us)
    2900
  • Typical Turn-Off Delay Time (us)
    700
  • Typical Rise Time (us)
    1500
  • Typical Fall Time (us)
    900
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources