LED Drivers
LM3535TMX/NOPB
LED Driver 8 Segment 1090uA Supply Current 20-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
8
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
2.7 to 5
Maximum Supply Current (uA)
1090
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.39
Package Width
1.65
Package Length
2.06
PCB changed
20
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
20

