Arrow Electronic Components Online
LM3528TME/NOPB|TI|simage
LM3528TME/NOPB|TI|limage
LED Drivers

LM3528TME/NOPB

LED Driver 12 Segment 12-Pin uSMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    12
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Output Voltage Range (V)
    0 to 22
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6 - 0.21(Max)
  • Package Width
    1.22
  • Package Length
    1.62
  • PCB changed
    12
  • Standard Package Name
    BGA
  • Supplier Package
    uSMD
  • Pin Count
    12
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources