Arrow Electronic Components Online
LM350AT/NOPB|TI|simage
LM350AT/NOPB|TI|limage
Linear Regulators

LM350AT/NOPB

Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 33
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    35
  • Reference Voltage (V)
    1.262
  • Line Regulation
    0.01%/V
  • Load Regulation
    0.3%
  • Maximum Power Dissipation (mW)
    25000
  • Junction to Ambient
    50°C/W(Typ)
  • Junction to Case
    4°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8.89(Max)
  • Package Width
    4.7(Max)
  • Package Length
    10.16
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources