LED Drivers
LM3508TLX/NOPB
LED Driver 4 Segment 30000uA Supply Current 9-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
4
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
10 to 17.5
Maximum Supply Current (uA)
30000(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.41(Max)
Package Width
1.54(Max)
Package Length
1.54(Max)
PCB changed
9
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
9
Lead Shape
Ball

