DC to DC Converter and Switching Regulator Chip
LM34923MM/NOPB
Conv DC-DC 6V to 75V Synchronous Step Down Single-Out 2.5V to 75V 0.65A 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Isolation
Non-Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 600
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5 to 75
Maximum Output Current (A)
0.65
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
75
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

