Arrow Electronic Components Online
LM34922MYX/NOPB|TI|simage
LM34922MYX/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM34922MYX/NOPB

Conv DC-DC 6V to 28V Step Down Single-Out 2.51V to 24V 2A 10-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.51 to 24
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    28
  • Typical Quiescent Current (uA)
    1600
  • Maximum ESD Protection Voltage (kV)
    2@HBM
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources