Arrow Electronic Components Online
LM34919CQTLEVM|TI|simage
LM34919CQTLEVM|TI|limage
Power Management Development Boards and Kits

LM34919CQTLEVM

LM34919C-Q1 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    600
  • Input Voltage Range
    4.5VDC to 24VDC
  • Typical Switching Frequency (kHz)
    1500
  • Efficiency (%)
    87
  • Supported Device
    LM34919C-Q1
  • Product Length (mm)
    58.42
  • Product Depth (mm)
    35.56

Documentation and Resources

Datasheets
Design resources