DC to DC Controllers
LM3485MMX/NOPB
DC/DC Cntrlr Single-OUT Step Down 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
1.242 to 35
Maximum Output Current (A)
4
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
35
Operating Supply Voltage Range (V)
4.5 to 35
Typical Quiescent Current (mA)
0.25
Typical Gate Driver Pull Up Resistance (Ohm)
5.5
Typical Gate Driver Pull Down Resistance (Ohm)
8.5
Maximum Power Dissipation (mW)
417
Minimum Switching Frequency (kHz)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

