Power Management Development Boards and Kits
LM3485LED EVAL
LM3485 DC to DC Controller 30V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Controller
Number of Outputs
1
Output Voltage Range (VDC)
30(Typ)
Input Voltage Range
5VDC to 30VDC
Supported Device
LM3485

