Top Purchased
DC to DC Controllers
LM3481QMM/NOPB
DC/DC Cntrlr Single-OUT Step Up 1000kHz Automotive 10-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
1.26 to 500
Maximum Output Current (A)
1
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
2.97
Maximum Input Voltage (V)
48
Operating Supply Voltage Range (V)
2.97 to 48
Maximum Supply Current (mA)
3.7(Typ)
Minimum Switching Frequency (kHz)
100
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

