DC to DC Controllers
LM3478MAX/NOPB
DC/DC Cntrlr Single-OUT Step Up 1000kHz 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
1.26 to 500
Maximum Output Current (A)
1
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
2.97
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
2.97 to 40
Maximum Supply Current (mA)
2.7(Typ)
Typical Quiescent Current (mA)
2.7
Minimum Switching Frequency (kHz)
100
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

