DC to DC Controllers
LM3475MFX/NOPB
DC/DC Cntrlr Single-OUT Step Down 2000kHz 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.8 to 10
Maximum Output Current (A)
5
Maximum Switching Frequency (kHz)
2000
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
10
Operating Supply Voltage Range (V)
2.7 to 10
Typical Quiescent Current (mA)
0.26
Maximum Power Dissipation (mW)
440
Minimum Switching Frequency (kHz)
100
Synchronous Rectifier
No
Synchronous Clock
No
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

