Arrow Electronic Components Online
LM3464MH/NOPB|TI|simage
LM3464MH/NOPB|TI|limage
LED Drivers

LM3464MH/NOPB

LED Driver 15V/18V/24V 28-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    12
  • Maximum Operating Supply Voltage (V)
    80
  • Typical Operating Supply Voltage (V)
    15|18|24
  • Output Voltage Range (V)
    0.9 to 80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources