Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
95
Typical Operating Supply Voltage (V)
15|18|24
Output Voltage Range (V)
0.9 to 95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
7.15(Max) mm
Package Length
7.15(Max) mm
PCB changed
48
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
48
Lead Shape
No Lead

