Arrow Electronic Components Online
LM3450MTX/NOPB|TI|simage
LM3450MTX/NOPB|TI|limage
LED Drivers

LM3450MTX/NOPB

LED Driver 9V/12V/15V/18V 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    8.5
  • Maximum Operating Supply Voltage (V)
    20
  • Typical Operating Supply Voltage (V)
    9|12|15|18
  • Output Voltage Range (V)
    9 to 60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources