Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
42
Typical Operating Supply Voltage (V)
9|12|15|18|24|5
Output Voltage Range (V)
0.2 to 42
Maximum Supply Current (uA)
3500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

