LED Drivers
LM3414MR/NOPB
LED Driver 3500uA Supply Current Automotive 8-Pin HSOIC EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
42
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Output Voltage Range (V)
0.2 to 42
Maximum Supply Current (uA)
3500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

