Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
3 to 24
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
3
Package Length
3
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

