Arrow Electronic Components Online
LM3410XMY/NOPB|TI|simage
LM3410XMY/NOPB|TI|limage
LED Drivers

LM3410XMY/NOPB

LED Driver 5 Segment 8-Pin HVSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    5|3.3
  • Output Voltage Range (V)
    3 to 24
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources