Linear Regulators
LM340T-12/NOPB
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
12
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
14.6
Maximum Input Voltage (V)
35
Line Regulation
120mV
Load Regulation
120mV
Maximum Quiescent Current (mA)
8
Junction to Ambient
23.9°C/W
Junction to Case
16.7°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
8.64
Package Width
4.58
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3
Lead Shape
Through Hole

