Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Low Power Comparator
Number of Channels per Chip
4
Rail to Rail
No
Typical Response Time (us)
1.3
Typical Response Time Range (us)
0.5 to 5
Output Type
Open Collector
Maximum Operating Supply Voltage (V)
±16|32
Maximum Input Offset Voltage (mV)
5@5V
Minimum Single Supply Voltage (V)
2
Maximum Single Supply Voltage (V)
32
Maximum Dual Supply Voltage (V)
±16
Typical Voltage Gain (dB)
106.02
Typical Voltage Gain Range (dB)
90 to 110
Maximum Input Bias Current (uA)
0.25@5V
Typical Output Current (mA)
16@5V
Maximum Quiescent Current (mA)
2@5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.65(Max)
Package Width
4(Max)
Package Length
8.75(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

