Arrow Electronic Components Online
LM324ADR|TI|simage
LM324ADR|TI|limage
Operational Amplifiers - Op Amps

LM324ADR

Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    High Gain Amplifier
  • Manufacturer Type
    High Gain Amplifier
  • Number of Channels per Chip
    4
  • Maximum Input Offset Voltage (mV)
    3@30V
  • Minimum Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    32
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±16
  • Typical Low Level Output Voltage (V)
    0.005
  • Typical High Level Output Voltage (V)
    28
  • Maximum Input Offset Current (uA)
    0.03@5V
  • Typical Input Bias Current (uA)
    0.015@5V
  • Maximum Input Bias Current (uA)
    0.1@5V
  • Maximum Quiescent Current (mA)
    1.2@5V@0C to 70C
  • Typical Output Current (mA)
    30@15V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    0.5@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    35@±15V
  • Typical Voltage Gain (dB)
    100
  • Minimum CMRR (dB)
    65
  • Minimum CMRR Range (dB)
    65 to 70
  • Typical Gain Bandwidth Product (MHz)
    1.2
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources