DC to DC Converter and Switching Regulator Chip
LM3203TL/NOPB
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.6V 0.5A 10-Pin uSMD T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2000(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 3.6
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Efficiency (%)
96(Typ)
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36 mm
Package Width
1.82 mm
Package Length
2.17 mm
PCB changed
10
Standard Package Name
BGA
Supplier Package
uSMD
Pin Count
10
Lead Shape
Ball

